Filter Your Search
1 - 4 of 4 results
|
MQ2EZ4.7D5/TR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 106 mA | 1.19 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-PALF-W2 | e0 | MIL-19500 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MQ2EZ47D5/TR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 10.6 mA | 1.19 W | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-PALF-W2 | e0 | MIL-19500 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MQ2EZ47D5TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 10.6 mA | 3 W | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown | ||||||||
|
MQ2EZ4.7D5TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 98 mA | 3 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-41 | O-PALF-W2 | 2 | unknown |