Filter Your Search
1 - 3 of 3 results
|
MQ1N8168US
Microchip Technology Inc
|
$31.5492 | No | Active | 70.1 V | 1 W | SILICON | 48.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LELF-R2 | IEC-61000-4-2, 4-4; MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | |||||||
|
MQ1N8168USE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 70.1 V | 4 pF | 500 nA | 1 W | SILICON | 48.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | 150 W | 43 V | O-LELF-R2 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MQ1N8168US
Microsemi Corporation
|
Check for Price | No | Transferred | 70.1 V | 4 pF | 500 nA | 1 W | SILICON | 48.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | 150 W | 43 V | O-LELF-R2 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | MELF-2 | compliant | EAR99 | 8541.10.00.50 |