Filter Your Search
1 - 3 of 3 results
|
MQ1N8165US
Microchip Technology Inc
|
$31.5526 | No | Active | 53.6 V | 1 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 150 W | O-LELF-R2 | IEC-61000-4-2, 4-4; MIL-19500 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | |||||||
|
MQ1N8165US
Microsemi Corporation
|
Check for Price | No | Transferred | 53.6 V | 4 pF | 500 nA | 1 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 150 W | 33 V | O-LELF-R2 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | MELF-2 | compliant | EAR99 | 8541.10.00.50 | |||||
|
MQ1N8165USE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 53.6 V | 4 pF | 500 nA | 1 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | 150 W | 33 V | O-LELF-R2 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |