Filter Your Search
1 - 1 of 1 results
|
MQ064-101-1-2
Thomas & Betts
|
Check for Price | Obsolete | 64 | 2 | 2.54 mm | 2 | 2 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | FLEX-FIT, STANDARD: DIN 41612 | 500VDC V | NO | 1 GΩ | POLARIZED HOUSING | YES | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | GOLD FLASH OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | HOLE .099-.111 | NON-THREADED | A,B | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | PRESS FIT/WIRE WRAP | 0.339 inch | 0.457 inch | 3.74 inch | 0.669 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 |