Parametric results for: MQ064-101-1-1 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mq06410111
Select parts from the table below to compare.
Compare
Compare
MQ064-101-1-1
Thomas & Betts
Check for Price Obsolete 64 2 2.54 mm 2 2 A MALE 500 Cycles BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT BOARD EURO CONNECTOR FLEX-FIT, STANDARD: DIN 41612 500VDC V NO 1 GΩ POLARIZED HOUSING YES NO e0 NO UL, CSA 94V-0 -55 °C 125 °C RECEPTACLE TIN LEAD OVER NICKEL COPPER ALLOY SQ PIN-SKT GRAY 0.1 inch 0.1 inch NO HOLE .099-.111 NON-THREADED A,B ONE GENERAL PURPOSE RECTANGULAR 2.54 mm PRESS FIT/WIRE WRAP 0.339 inch 0.457 inch 3.74 inch 0.669 inch THOMAS & BETTS CORP unknown EAR99 8536.69.40.40