Filter Your Search
1 - 4 of 4 results
|
MPY100BG2
Texas Instruments
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 550 kHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -20 V | -8.5 V | -10 V | 1 | 10 V | 20 V | 8.5 V | OTHER | R-CDIP-T14 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 18.545 mm | 4.45 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MPY100BG
Texas Instruments
|
Check for Price | Yes | Yes | Active | 15 V | NO | -15 V | 550 kHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -20 V | -8.5 V | -10 V | 1 | 10 V | 20 V | 8.5 V | OTHER | R-CDIP-T14 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 18.545 mm | 4.45 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
MPY100BG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 15 V | NO | -15 V | 550 kHz | ANALOG MULTIPLIER OR DIVIDER | -20 V | -8.5 V | -10 V | 1 | 10 V | 20 V | 8.5 V | OTHER | R-CDIP-T14 | COMMERCIAL | NOT APPLICABLE | 85 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 18.545 mm | 4.45 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-14 | 14 | unknown | |||||||||
|
MPY100BG
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 550 kHz | ANALOG MULTIPLIER OR DIVIDER | BIPOLAR | -20 V | -8.5 V | -10 V | 1 | 10 V | 20 V | 8.5 V | OTHER | R-CDIP-T14 | Not Qualified | e0 | 85 °C | -25 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | CERAMIC, DIP-14 | unknown |