Filter Your Search
1 - 2 of 2 results
|
MPXV7007GC6U
Freescale Semiconductor
|
$8.9725 | Yes | Yes | Transferred | YES | 1 ms | 1 Psi | -1 Psi | 4.3-4.70V | 5 % | 5 % | 0.50V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 10 mA | STRAIGHT | 5.25 V | 4.75 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.96 mm | 10.66 mm | FREESCALE SEMICONDUCTOR INC | SOP-8 | compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
MPXV7007GC6U
NXP Semiconductors
|
$14.4737 | Yes | Active | YES | 1 ms | 1 Psi | -1 Psi | 4.3-4.70V | 5 % | 5 % | 0.50V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.96 mm | 10.66 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP |