Parametric results for: MPXV6115V under Pressure Sensors

Filter Your Search

1 - 9 of 9 results

|
-
-
-
-
Manufacturer Part Number: mpxv6115v
Select parts from the table below to compare.
Compare
Compare
MPXV6115V6T1
NXP Semiconductors
$15.8650 Yes Active YES 1 ms -16.7 Psi 4.534-4.665V 1.5 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE IT IS HAVING SENSITIVITY OF 38.26 MV/KPA 10 mA HOLE 5.25 V 4.75 V 125 °C -40 °C SURFACE MOUNT SQUARE SOLDER 10.665 mm 5.61 mm 10.665 mm NXP SEMICONDUCTORS PLASTIC, SMD-8 compliant EAR99 8542.39.00.01 NXP
MPXV6115V6U
NXP Semiconductors
$16.8381 Yes Active YES 1 ms -16.7 Psi 4.534-4.665V 1.5 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE IT IS HAVING SENSITIVITY OF 38.26 MV/KPA 10 mA HOLE 5.25 V 4.75 V 125 °C -40 °C SURFACE MOUNT SQUARE SOLDER 10.665 mm 5.61 mm 10.665 mm NXP SEMICONDUCTORS PLASTIC, SMD-8 compliant EAR99 8542.39.00.01 NXP
MPXV6115VC6U
NXP Semiconductors
$18.0996 Yes Active YES 1 ms -16.67 Psi 0.2-4.6V 1.5 % 1.5 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE SENSITIVITY 38.26 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED 10 mA BARBED 5.25 V 4.75 V 125 °C -40 °C SURFACE MOUNT SQUARE SOLDER 10.66 mm 12.95 mm 10.66 mm NXP SEMICONDUCTORS PLASTIC, CASE 482A, SOIC-8 PIN compliant EAR99 8542.39.00.01 NXP
MPXV6115V6U
Freescale Semiconductor
Check for Price Yes Yes Transferred YES 1 ms -16.7 Psi 4.534-4.665V 1.5 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE IT IS HAVING SENSITIVITY OF 38.26 MV/KPA 10 mA HOLE 5.25 V 4.75 V 125 °C -40 °C SURFACE MOUNT SQUARE SOLDER 10.665 mm 5.61 mm 10.665 mm FREESCALE SEMICONDUCTOR INC PLASTIC, SMD-8 compliant EAR99 8542.39.00.01
MPXV6115V6T1
Freescale Semiconductor
Check for Price Yes Yes Transferred YES 1 ms -16.7 Psi 4.534-4.665V 1.5 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE IT IS HAVING SENSITIVITY OF 38.26 MV/KPA 10 mA HOLE 5.25 V 4.75 V 125 °C -40 °C SURFACE MOUNT SQUARE SOLDER 10.665 mm 5.61 mm 10.665 mm FREESCALE SEMICONDUCTOR INC PLASTIC, SMD-8 compliant EAR99 8542.39.00.01
MPXV6115VC6U
Motorola Mobility LLC
Check for Price Transferred YES 1 ms -16.67 Psi 4.53-4.66V 1.5 % 1.5 % DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED, SIGNAL CONDITIONED 10 mA STRAIGHT 5.25 V 4.75 V 125 °C -40 °C SURFACE MOUNT SQUARE SOLDER 10.66 mm 12.95 mm 10.66 mm MOTOROLA INC unknown
MPXV6115VC6U
Freescale Semiconductor
Check for Price Yes Yes Transferred YES 1 ms -16.67 Psi 0.2-4.6V 1.5 % 1.5 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE SENSITIVITY 38.26 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED 10 mA BARBED 5.25 V 4.75 V 125 °C -40 °C SURFACE MOUNT SQUARE SOLDER 10.66 mm 12.95 mm 10.66 mm FREESCALE SEMICONDUCTOR INC PLASTIC, CASE 482A, SOIC-8 PIN compliant EAR99 8542.39.00.01
MPXV6115VC6T1
Freescale Semiconductor
Check for Price Yes Yes Obsolete YES 1 ms -16.67 Psi 0.2-4.6V 1.5 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE SENSITIVITY 38.26 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED 10 mA BARBED 5.25 V 4.75 V 125 °C -40 °C SURFACE MOUNT SQUARE SOLDER 10.66 mm 12.95 mm 10.66 mm FREESCALE SEMICONDUCTOR INC PLASTIC, CASE 482A, SOIC-8 PIN compliant EAR99 8542.39.00.01
MPXV6115VC6U
Motorola Semiconductor Products
Check for Price Transferred YES 1 ms -16.67 Psi 4.53-4.66V 1.5 % 1.5 % DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED, SIGNAL CONDITIONED 10 mA STRAIGHT 5.25 V 4.75 V 125 °C -40 °C SURFACE MOUNT SQUARE SOLDER 10.66 mm 12.95 mm 10.66 mm MOTOROLA INC CASE 482A, 8 PIN unknown