Filter Your Search
1 - 10 of 11 results
|
MPXV10GC7U
NXP Semiconductors
|
Check for Price | Obsolete | NO | 1 ms | 1.4504 Psi | 20-50mV | 1 % | 20MV | GAUGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 6 mA | BARBLESS | 6 V | 3 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10.67 mm | 12.96 mm | 11.33 mm | NXP SEMICONDUCTORS | unknown | ||||||||||
|
MPXV10GC7U
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 1.45 Psi | 20-55mV | 1 % | 1 % | 20MV | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 6 mA | STRAIGHT | 6 V | 3 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | MOTOROLA INC | unknown | |||||||||
|
MPXV10GC6T1
Freescale Semiconductor
|
Check for Price | Obsolete | YES | 1 ms | 1.45 Psi | 20-35mV | 1 % | 1 % | 20MV | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATION | 6 mA | STRAIGHT | 60 V | 3 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.31.00.01 | ||||||
|
MPXV10GC6U
Motorola Mobility LLC
|
Check for Price | Transferred | YES | 1 ms | 1.45 Psi | 20-55mV | 1 % | 1 % | 20MV | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 6 mA | STRAIGHT | 6 V | 3 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | MOTOROLA INC | unknown | |||||||||
|
MPXV10GC6U
Motorola Semiconductor Products
|
Check for Price | Transferred | YES | 1 ms | 1.45 Psi | 20-55mV | 1 % | 1 % | 20MV | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 6 mA | STRAIGHT | 6 V | 3 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | MOTOROLA INC | unknown | |||||||||
|
MPXV10GC7U
Motorola Semiconductor Products
|
Check for Price | Transferred | NO | 1 ms | 1.45 Psi | 20-55mV | 1 % | 1 % | 20MV | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 6 mA | STRAIGHT | 6 V | 3 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | MOTOROLA INC | unknown | SOP-8 | ||||||||
|
MPXV10GC6T1
Motorola Mobility LLC
|
Check for Price | Obsolete | NO | 1 ms | 1.45 Psi | 20-55mV | 1 % | 1 % | 20MV | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 6 mA | STRAIGHT | 6 V | 3 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | MOTOROLA INC | unknown | |||||||||
|
MPXV10GC6U
NXP Semiconductors
|
Check for Price | Yes | Active | YES | 1 ms | 1.4504 Psi | 20-50mV | 1 % | 20MV | GAUGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 6 mA | BARBLESS | 6 V | 3 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10.67 mm | 12.96 mm | 11.33 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||
|
MPXV10GC7U
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | NO | 1 ms | 1.45 Psi | 20-35mV | 1 % | 1 % | 20MV | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATION | 6 mA | STRAIGHT | 60 V | 3 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.31.00.01 | SOP-8 | |||
|
MPXV10GC6U
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | 1 ms | 1.45 Psi | 20-35mV | 1 % | 1 % | 20MV | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATION | 6 mA | STRAIGHT | 60 V | 3 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.31.00.01 | NXP |