Filter Your Search
1 - 8 of 8 results
|
MPXM2202AS
Freescale Semiconductor
|
$6.5700 | No | Yes | Transferred | YES | 1 ms | 29 Psi | 0-40mV | 1 % | 1 % | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7.31 mm | 4.82 mm | 9.34 mm | FREESCALE SEMICONDUCTOR INC | PORTED, MPAK-4/5 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||
|
MPXM2202AS
NXP Semiconductors
|
$9.8421 | Yes | Obsolete | YES | 1 ms | 29 Psi | 0-40mV | 1 % | 1 % | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7.31 mm | 4.82 mm | 9.34 mm | NXP SEMICONDUCTORS | PORTED, MPAK-4/5 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
MPXM2202AS
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | YES | 1 ms | 29 Psi | 0-40mV | 1 % | 1 % | 0MV | ABSOLUTE | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 0.2 mV/V | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | NOT SPECIFIED | SOLDER | 7.31 mm | 4.82 mm | 9.34 mm | ROCHESTER ELECTRONICS LLC | PORTED, MPAK-4/5 | unknown | |||||
|
MPXM2202AST1
Motorola Mobility LLC
|
Check for Price | Transferred | YES | 1 ms | 29 Psi | 0-40mV | 1 % | 1 % | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7.31 mm | 4.82 mm | 9.34 mm | MOTOROLA INC | unknown | ||||||||||
|
MPXM2202AST1
Motorola Semiconductor Products
|
Check for Price | Transferred | YES | 1 ms | 29 Psi | 0-40mV | 1 % | 1 % | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7.31 mm | 4.82 mm | 9.34 mm | MOTOROLA INC | unknown | ||||||||||
|
MPXM2202AST1
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | YES | 1 ms | 29 Psi | 0-40mV | 1 % | 1 % | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7.31 mm | 4.82 mm | 9.34 mm | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | |||||||
|
MPXM2202AS
Motorola Mobility LLC
|
Check for Price | Transferred | YES | 1 ms | 29 Psi | 0-40mV | 1 % | 1 % | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7.31 mm | 4.82 mm | 9.34 mm | MOTOROLA INC | unknown | ||||||||||
|
MPXM2202AS
Motorola Semiconductor Products
|
Check for Price | Transferred | YES | 1 ms | 29 Psi | 0-40mV | 1 % | 1 % | 0MV | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 6 mA | STRAIGHT | 16 V | 10 V | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7.31 mm | 4.82 mm | 9.34 mm | MOTOROLA INC | PORTED, MPAK-4/5 | unknown |