Filter Your Search
1 - 4 of 4 results
|
MPXH6400AC6U
Freescale Semiconductor
|
$6.3275 | No | Yes | Transferred | YES | 1 ms | 58 Psi | 3 Psi | 0.20-4.80V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | STRAIGHT | 5.36 V | 4.64 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 8.5 mm | 9.65 mm | 8.5 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, SSOP-8 | compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
MPXH6400AC6U
NXP Semiconductors
|
$11.7123 | Yes | Active | YES | 1 ms | 58 Psi | 3 Psi | 0.20-4.80V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | STRAIGHT | 5.36 V | 4.64 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 8.5 mm | 9.65 mm | 8.5 mm | NXP SEMICONDUCTORS | SSOP-8 | compliant | EAR99 | 8542.31.00.01 | NXP | |||
|
MPXH6400AC6U
Motorola Semiconductor Products
|
Check for Price | Transferred | YES | 1 ms | 58.01 Psi | 2.9 Psi | 0.20-4.80V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | STRAIGHT | 5.36 V | 4.64 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 8.5 mm | 9.65 mm | 8.5 mm | MOTOROLA INC | SO-8 | unknown | |||||||
|
MPXH6400AC6U
Motorola Mobility LLC
|
Check for Price | Transferred | YES | 1 ms | 58.01 Psi | 2.9 Psi | 0.20-4.80V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | STRAIGHT | 5.36 V | 4.64 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 8.5 mm | 9.65 mm | 8.5 mm | MOTOROLA INC | unknown |