Parametric results for: MPXC2012DT1 under Pressure Sensors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: mpxc2012dt1
Select parts from the table below to compare.
Compare
Select Parts Part Number
MPXC2012DT1
Motorola Mobility LLC
MPXC2012DT1
Motorola Semiconductor Products
MPXC2012DT1
Freescale Semiconductor
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Surface Mount
Response Time
Pressure Range-Max
Output Range
Linearity (%) Accuracy-Max (%)
Offset-Nom Pressure Sensing Mode
Sensors/Transducers Type
Output Type
Additional Feature
Operating Current-Max
Supply Voltage-Max
Supply Voltage-Min
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Package Shape/Style
Termination Type
Body Breadth
Body Height
Body Length or Diameter
Ihs Manufacturer
Reach Compliance Code
Package Description
ECCN Code
HTS Code
Transferred NO 1 ms 1.45 Psi 0-25mV 1 % 1 % 0MV DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE 6 mA 10 V 3 V 40 °C 15 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 3.68 mm 9.14 mm 6.35 mm MOTOROLA INC unknown
Transferred NO 1 ms 1.45 Psi 0-25mV 1 % 1 % 0MV DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE 6 mA 10 V 3 V 40 °C 15 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 3.68 mm 9.14 mm 6.35 mm MOTOROLA INC unknown DIE-4
Yes Obsolete NO 1 ms 1.45 Psi 0-25mV 1 % 1 % 0V DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED 6 mA 10 V 3 V 40 °C 15 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 3.68 mm 9.14 mm 6.35 mm FREESCALE SEMICONDUCTOR INC compliant CHIP PAK-4 EAR99 8542.31.00.01
Compare
MPXC2012DT1
Motorola Mobility LLC
Check for Price Buy Transferred NO 1 ms 1.45 Psi 0-25mV 1 % 1 % 0MV DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE 6 mA 10 V 3 V 40 °C 15 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 3.68 mm 9.14 mm 6.35 mm MOTOROLA INC unknown
MPXC2012DT1
Motorola Semiconductor Products
Check for Price Buy Transferred NO 1 ms 1.45 Psi 0-25mV 1 % 1 % 0MV DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE 6 mA 10 V 3 V 40 °C 15 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 3.68 mm 9.14 mm 6.35 mm MOTOROLA INC unknown DIE-4
MPXC2012DT1
Freescale Semiconductor
Check for Price Buy Yes Obsolete NO 1 ms 1.45 Psi 0-25mV 1 % 1 % 0V DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED 6 mA 10 V 3 V 40 °C 15 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 3.68 mm 9.14 mm 6.35 mm FREESCALE SEMICONDUCTOR INC compliant CHIP PAK-4 EAR99 8542.31.00.01