Filter Your Search
1 - 3 of 3 results
|
MPXAZ6115AC6U
Motorola Semiconductor Products
|
Check for Price | Transferred | YES | 1 ms | 16.67 Psi | 2.17 Psi | 0.20-4.70V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | MOTOROLA INC | PLASTIC, SO-8 | unknown | ||||||
|
MPXAZ6115AC6U
Freescale Semiconductor
|
Check for Price | No | Yes | Obsolete | YES | 1 ms | 16.7 Psi | 2.2 Psi | 0.20-4.80V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, SOP-8 | compliant | EAR99 | 8542.39.00.01 | ||
|
MPXAZ6115AC6U
Motorola Mobility LLC
|
Check for Price | Transferred | YES | 1 ms | 16.67 Psi | 2.17 Psi | 0.20-4.70V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | STRAIGHT | 5.25 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | MOTOROLA INC | unknown |