Filter Your Search
1 - 4 of 4 results
|
MPXA4250AC6T1
Motorola Semiconductor Products
|
Check for Price | Transferred | YES | 1 ms | 36.25 Psi | 2.9 Psi | 0.20-4.90V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | STRAIGHT | 5.35 V | 4.85 V | 125 °C | -40 °C | SURFACE MOUNT | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | MOTOROLA INC | unknown | |||||||
|
MPXA4250AC6T1
Motorola Mobility LLC
|
Check for Price | Transferred | YES | 1 ms | 36.25 Psi | 2.9 Psi | 0.20-4.90V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | STRAIGHT | 5.35 V | 4.85 V | 125 °C | -40 °C | SURFACE MOUNT | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | MOTOROLA INC | unknown | |||||||
|
MPXA4250AC6T1
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | YES | 1 ms | 36.25 Psi | 2.9 Psi | 4.82-4.96V | 1.5 % | 1.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | STRAIGHT | 5.35 V | 4.85 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 12.95 mm | 10.66 mm | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | ||
|
MPXA4250AC6T1
NXP Semiconductors
|
Check for Price | Yes | Obsolete | NXP SEMICONDUCTORS | compliant |