Filter Your Search
1 - 6 of 6 results
|
MPX5700ASX
NXP Semiconductors
|
$16.5044 | Yes | Active | NO | 1 ms | 101.5 Psi | 2.18 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 16.25 mm | 19.05 mm | 27.94 mm | NXP SEMICONDUCTORS | PLASTIC, UNBODY PACKAGE-6 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||
|
MPX5700AS
Motorola Semiconductor Products
|
Check for Price | Transferred | NO | 1 ms | 101.52 Psi | 2.17 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 20.31 mm | 17.9 mm | MOTOROLA INC | unknown | ||||||||||
|
MPX5700AS
NXP Semiconductors
|
Check for Price | Yes | Obsolete | NO | 1 ms | 101.5 Psi | 2.18 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 20.31 mm | 17.88 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | |||||
|
MPX5700AS
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | NO | 1 ms | 101.5 Psi | 2.18 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 20.31 mm | 17.88 mm | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | |||||
|
MPX5700AS
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 101.52 Psi | 2.17 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 20.31 mm | 17.9 mm | MOTOROLA INC | unknown | ||||||||||
|
MPX5700ASX
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | NO | 1 ms | 101.5 Psi | 2.18 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 16.25 mm | 19.05 mm | 27.94 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, UNBODY PACKAGE-6 | compliant | EAR99 | 8542.39.00.01 |