Filter Your Search
1 - 10 of 14 results
|
MPX5100AP
NXP Semiconductors
|
$19.6264 | Yes | Obsolete | NO | 1 ms | 16.67 Psi | 2.17 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 45 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 8 mm | 17.78 mm | 29.465 mm | NXP SEMICONDUCTORS | PLASTIC, CASE 867B, UNIBODY PACKAGE-6 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||
|
MPX5100AP
Freescale Semiconductor
|
$22.5326 | No | Yes | Transferred | NO | 1 ms | 16.67 Psi | 2.17 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 45 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 8 mm | 17.78 mm | 29.465 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, CASE 867B, UNIBODY PACKAGE-6 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MPX5100A
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | NO | 1 ms | 16.67 Psi | 2.17 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 45 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | HOLE | 45 mV/V | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | NOT SPECIFIED | SOLDER | ROCHESTER ELECTRONICS LLC | PLASTIC, CASE 867, UNIBODY PACKAGE-6 | unknown | ||||||||||
|
MPX5100AP
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 16.67 Psi | 2.17 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | BARBED | 16 V | 10 V | e0 | 125 °C | -40 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | SOLDER | 8 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | unknown | ||||||||||
|
MPX5100A
Motorola Semiconductor Products
|
Check for Price | No | Transferred | NO | 1 ms | 16.67 Psi | 2.17 Psi | 0-40mV | 2.5 % | 2.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | HOLE | 16 V | 10 V | e0 | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | Tin/Lead (Sn/Pb) | SOLDER | 5.33 mm | 13.31 mm | 15.55 mm | MOTOROLA INC | PLASTIC, UNIBODY PACKAGE-6 | unknown | |||||||
|
MPX5100AS
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 16.67 Psi | 2.17 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 10 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 20.31 mm | 17.9 mm | MOTOROLA INC | unknown | ||||||||||||
|
MPX5100ASX
Freescale Semiconductor
|
Check for Price | Obsolete | NO | 1 ms | 16.67 Psi | 2.17 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 10 mA | BARBED | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 16.25 mm | 19.05 mm | 27.94 mm | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | ||||||||||
|
MPX5100A
Freescale Semiconductor
|
Check for Price | No | Yes | Obsolete | NO | 1 ms | 16.67 Psi | 2.17 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 45 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | 10 mA | HOLE | 5.25 V | 4.75 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 5.33 mm | 15.555 mm | 13.31 mm | FREESCALE SEMICONDUCTOR INC | PLASTIC, CASE 867, UNIBODY PACKAGE-6 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||
|
MPX5100ASX
Motorola Semiconductor Products
|
Check for Price | Transferred | NO | 1 ms | 16.67 Psi | 2.17 Psi | 0.20-4.70V | 2.5 % | 2.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED | 10 mA | BARBED | 16 V | 10 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 16.25 mm | 19.05 mm | 27.94 mm | MOTOROLA INC | unknown | |||||||||||
|
MPX5100A
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 16.67 Psi | 2.17 Psi | 0-40mV | 2.5 % | 2.5 % | 0.20V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | 10 mA | HOLE | 16 V | 10 V | e0 | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | Tin/Lead (Sn/Pb) | SOLDER | 5.33 mm | 13.31 mm | 15.55 mm | MOTOROLA INC | unknown |