Parametric results for: MPX2010 under Pressure Sensors

Filter Your Search

1 - 10 of 32 results

|
-
-
-
Manufacturer Part Number: mpx2010
Select parts from the table below to compare.
Compare
Compare
MPX2010DP
Freescale Semiconductor
$7.1764 Yes Yes Transferred NO 1 ms 1.45 Psi 0-25mV 1 % 1 % 0V DIFFERENTIAL PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED 6 mA BARBED 16 V 10 V 125 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10.67 mm 28.7 mm 29.46 mm FREESCALE SEMICONDUCTOR INC PLASTIC, UNIBODY PACKAGE-4 compliant EAR99 8542.39.00.01 NXP
MPX2010D
Freescale Semiconductor
$8.0373 Yes Yes Transferred NO 1 ms 1.45 Psi 0-25mV 1 % 1 % 0V DIFFERENTIAL PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED 6 mA HOLE 16 V 10 V 125 °C -40 °C THROUGH HOLE MOUNT ROUND SOLDER 5.33 mm 13.31 mm 15.55 mm FREESCALE SEMICONDUCTOR INC PLASTIC, UNIBODY PACKAGE-4 compliant EAR99 8542.31.00.01 NXP
MPX2010DP
NXP Semiconductors
$11.7600 Yes Active NO 1 ms 1.45 Psi 0-25mV 1 % 1 % 0V DIFFERENTIAL PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED 6 mA BARBED 16 V 10 V 125 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10.67 mm 28.7 mm 29.46 mm NXP SEMICONDUCTORS compliant EAR99 8542.39.00.01 NXP
MPX2010GSX
NXP Semiconductors
$11.8313 Yes Active NO 1 ms 1.45 Psi 0-25mV 1 % 1 % 0V GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED 6 mA BARBED 16 V 10 V 125 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 16.25 mm 19.05 mm 27.94 mm NXP SEMICONDUCTORS compliant EAR99 8542.39.00.01 NXP
MPX2010D
NXP Semiconductors
$12.8949 Yes Active NO 1 ms 1.45 Psi 0-25mV 1 % 1 % 0V DIFFERENTIAL PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED 6 mA HOLE 16 V 10 V 125 °C -40 °C THROUGH HOLE MOUNT ROUND SOLDER 5.33 mm 13.31 mm 15.55 mm NXP SEMICONDUCTORS compliant EAR99 8542.39.00.01 NXP
MPX2010GP
NXP Semiconductors
$14.9272 Yes Active NO 1 ms 1.45 Psi 0-25mV 1 % 1 % 0V GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED 6 mA BARBED 16 V 10 V 125 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 28.7 mm 29.46 mm NXP SEMICONDUCTORS compliant EAR99 8542.39.00.01 NXP
MPX2010GP
Freescale Semiconductor
$17.6606 Yes Yes Transferred NO 1 ms 1.45 Psi 0-25mV 1 % 1 % 0V GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED 6 mA BARBED 16 V 10 V 125 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 28.7 mm 29.46 mm FREESCALE SEMICONDUCTOR INC PLASTIC, UNIBODY PACKAGE-4 compliant EAR99 8542.31.00.01 NXP
MPX2010GSX
Motorola Semiconductor Products
Check for Price Transferred NO 1 ms 1.45 Psi 0.20-4.70V 1 % 1 % 0MV GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED 6 mA BARBED 5.25 V 4.75 V 125 °C -40 °C THROUGH HOLE MOUNT ROUND SOLDER 16.25 mm 19.05 mm 27.94 mm MOTOROLA INC UNIBODY PACKAGE-4 unknown
MPX2010GSX
Rochester Electronics LLC
Check for Price Yes Yes Active NO 1 ms 1.45 Psi 0-25mV 1 % 1 % 0V GAGE PLASTIC PRESSURE SENSOR,PEIZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED 6 mA BARBED 0.5 mV/V 16 V 10 V 125 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR NOT SPECIFIED SOLDER 16.25 mm 19.05 mm 27.94 mm ROCHESTER ELECTRONICS LLC PLASTIC, UNIBODY PACKAGE-4 unknown
MPX2010GVSX
Motorola Semiconductor Products
Check for Price Obsolete NO 1 ms 1.45 Psi 0.20-4.70V 1 % 1 % 0MV GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED 6 mA BARBED 5.25 V 4.75 V 125 °C -40 °C THROUGH HOLE MOUNT ROUND SOLDER 16.25 mm 28.7 mm 29.46 mm MOTOROLA INC unknown