Filter Your Search
1 - 4 of 4 results
|
MPX12DP
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 1.45 Psi | 20-75mV | 5 % | 5 % | 20MV | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 6 mA | BARBED | 6 V | 3 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | unknown | |||||||||
|
MPX12DP
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | NO | 1 ms | 1.45 Psi | 20-75mV | 5 % | 20MV | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | 6 mA | BARBED | 5.5 mV/V | 6 V | 3 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||
|
MPX12DP
Motorola Semiconductor Products
|
Check for Price | Transferred | NO | 1 ms | 1.45 Psi | 20-75mV | 5 % | 5 % | 20MV | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 6 mA | BARBED | 6 V | 3 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | unknown | CASE 344C-01, 4 PIN | ||||||||
|
MPX12DP
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | NO | 1 ms | 1.45 Psi | 20-75mV | 5 % | 20MV | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 6 mA | BARBED | 6 V | 3 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | FREESCALE SEMICONDUCTOR INC | compliant | PLASTIC, UNBODY PACKAGE-4 | EAR99 | 8542.31.00.01 |