Filter Your Search
1 - 4 of 4 results
|
MPX10DP
NXP Semiconductors
|
$8.0018 | Yes | Active | NO | 1 ms | 1.4504 Psi | 20-50mV | 1 % | 20MV | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 6 mA | BARBED | 6 V | 3 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | ROUND | SOLDER | 8.08 mm | 28.71 mm | 29.47 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||
|
MPX10DP
Motorola Semiconductor Products
|
Check for Price | Transferred | NO | 1 ms | 1.45 Psi | 20-80mV | 1 % | 1 % | 20MV | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 6 mA | BARBED | 6 V | 3 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | unknown | PLASTIC, UNIBODY PACKAGE-4 | ||||||||
|
MPX10DP
Motorola Mobility LLC
|
Check for Price | Transferred | NO | 1 ms | 1.45 Psi | 20-80mV | 1 % | 1 % | 20MV | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 6 mA | BARBED | 6 V | 3 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | MOTOROLA INC | unknown | |||||||||
|
MPX10DP
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | NO | 1 ms | 1.45 Psi | 20-35mV | 1 % | 1 % | 20MV | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATION | 6 mA | BARBED | 60 V | 3 V | 125 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 10.67 mm | 28.7 mm | 29.46 mm | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.31.00.01 | NXP | PLASTIC, UNIBOBY PACKAGE-4 |