Filter Your Search
1 - 3 of 3 results
|
MPVZ4006G6T1
NXP Semiconductors
|
$21.5350 | Yes | Active | YES | 0.87 Psi | 4.374-4.826V | 5 % | 0.265V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | IT HAS A SENSITIVITY OF 766 MV/KPA AND 7.511 MV/MM H2O | 10 mA | HOLE | 5.25 V | 4.75 V | 60 °C | -10 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 5.61 mm | 10.66 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | |||||||
|
MPVZ4006G6T1
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | YES | 0.87 Psi | 0.26-4.86V | 5 % | 5 % | 0.30V | GAGE | PLASTIC | PRESSURE SENSOR,PEIZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 756 MILLI VOLT PER KILO PASCAL | 10 mA | HOLE | 766 mV/V | 5.25 V | 4.75 V | 60 °C | 10 °C | SURFACE MOUNT | SQUARE | NOT SPECIFIED | SOLDER | 10.66 mm | 5.61 mm | 10.66 mm | ROCHESTER ELECTRONICS LLC | unknown | PLASTIC, CASE 482-01, SOP-8 | |||||
|
MPVZ4006G6T1
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | YES | 0.87 Psi | 0.26-4.86V | 5 % | 5 % | 0.30V | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | SENSITIVITY 756 MILLI VOLT PER KILO PASCAL | 10 mA | HOLE | 5.25 V | 4.75 V | 60 °C | 10 °C | SURFACE MOUNT | SQUARE | SOLDER | 10.66 mm | 5.61 mm | 10.66 mm | FREESCALE SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 |