Filter Your Search
1 - 1 of 1 results
|
MPV3J20B1PJ-R30.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Obsolete | 30 MHz | 35 % | 3.3 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3.3 V | 550 ps | NO | 50 ppm | 10 % | 550 ps | 3.465 V | 3.153 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock |