Filter Your Search
1 - 7 of 7 results
|
MPU150-3300MG
Bel Fuse
|
Check for Price | Yes | Obsolete | 110 V | 5 V | 256 V | 85 V | 5 V | 5.5 V | 3 | NO | YES | IT IS ALSO AVAILABLE IN 12V FIXED OUT PUT VOLAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL | 240 W | R-XXMA-X10 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||
|
MPU150-3300
Bel Power Solutions
|
Check for Price | No | No | Transferred | 5 V | 5 V | 5.5 V | 3 | NO | YES | IT IS ALSO AVAILABLE IN 12V FIXED OUT PUT VOLAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL | R-XXMA-X10 | e0 | Not Qualified | 70 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | 10 | ||||||||
|
MPU150-3300G
Bel Fuse
|
Check for Price | Yes | Obsolete | AC-DC POWER FACTOR CORRECTION MODULE | NOT SPECIFIED | NOT SPECIFIED | BEL FUSE INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
MPU150-3300MG
Bel Power Solutions
|
Check for Price | Yes | Yes | Transferred | 5 V | 5 V | 5.5 V | 3 | NO | YES | IT IS ALSO AVAILABLE IN 12V FIXED OUT PUT VOLAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL | R-XXMA-X10 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | 10 | ||||||||
|
MPU150-3300M
Bel Fuse
|
Check for Price | No | Obsolete | 110 V | 5 V | 256 V | 85 V | 5 V | 5.5 V | 3 | NO | YES | IT IS ALSO AVAILABLE IN 12V FIXED OUT PUT VOLAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL | 240 W | R-XXMA-X10 | e0 | Not Qualified | 70 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 | |||||||
|
MPU150-3300M
Bel Power Solutions
|
Check for Price | No | No | Transferred | 5 V | 5 V | 5.5 V | 3 | NO | YES | IT IS ALSO AVAILABLE IN 12V FIXED OUT PUT VOLAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL | R-XXMA-X10 | e0 | Not Qualified | 70 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | 10 | ||||||||
|
MPU150-3300
Bel Fuse
|
Check for Price | No | Not Recommended | 110 V | 5 V | 256 V | 85 V | 5 V | 5.5 V | 3 | NO | YES | IT IS ALSO AVAILABLE IN 12V FIXED OUT PUT VOLAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL | 240 W | R-XXMA-X10 | e0 | Not Qualified | 70 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | , | compliant | EAR99 |