Filter Your Search
1 - 10 of 39 results
|
MPTE-18C
Motorola Mobility LLC
|
Check for Price | Transferred | 25.5 V | 2 µA | 5 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | UL RECOGNIZED | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | 2 | CASE 41A-02 | unknown | EAR99 | 8541.10.00.50 | ||||
|
MVMPTE-18CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.52 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MXMPTE-18CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.52 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MSPMPTE-18CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 25.5 V | 1.52 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
MVMPTE-18CE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MPTE-18CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 25.5 V | 1.52 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MXMPTE-18CE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
MSPMPTE-18CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 25.5 V | 1.52 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
MSPMPTE-18CE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 25.5 V | 1.52 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
MPTE-18CRL4
Motorola Semiconductor Products
|
Check for Price | Transferred | 30 V | 2 µA | 5 W | SILICON | 21.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 1.5 kW | Not Qualified | O-PALF-W2 | UL RECOGNIZED | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 |