Filter Your Search
1 - 10 of 1,050 results
|
MPT50S82RF
TE Connectivity
|
Check for Price | Yes | Active | 82 Ω | 1 % | 50 W | 4112 | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | 150 °C | -65 °C | TO-220 | 2 | Bulk | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | |||||||
|
MPT50TR12F
TE Connectivity
|
Check for Price | Yes | Active | 120 mΩ | 1 % | 50 W | 4112 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | 150 °C | -65 °C | TO-220 | 2 | Bulk | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | |||||||
|
MPT50C47RD
TE Connectivity
|
Check for Price | Yes | Active | 47 Ω | 0.5 % | 50 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | FREE AIR POWER : 3W | 25 °C | NO | 350 V | 150 °C | -65 °C | Rectangular | 2 | TUBE | FLAT | 13.97 mm | 5.34 mm | 16.52 mm | 10.67 mm | 3.44 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | |||
|
MPT50T750RD
TE Connectivity
|
Check for Price | Yes | Active | 750 Ω | 0.5 % | 50 W | 4112 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | 150 °C | -65 °C | TO-220 | 2 | Bulk | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | |||||||
|
MPT50A75RK
TE Connectivity
|
Check for Price | Yes | Active | 75 Ω | 10 % | 50 W | 4112 | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | 150 °C | -65 °C | TO-220 | 2 | Bulk | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | |||||||
|
MPT50S3K6F
TE Connectivity
|
Check for Price | Yes | Active | 3.6 kΩ | 1 % | 50 W | 4112 | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | 150 °C | -65 °C | TO-220 | 2 | Bulk | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | |||||||
|
MPT50T1K8K
TE Connectivity
|
Check for Price | Yes | Active | 1.8 kΩ | 10 % | 50 W | 4112 | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | 150 °C | -65 °C | TO-220 | 2 | Bulk | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | |||||||
|
MPT50S3R9J
TE Connectivity
|
Check for Price | Yes | Active | 3.9 Ω | 5 % | 50 W | 4112 | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | 150 °C | -65 °C | TO-220 | 2 | Bulk | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | |||||||
|
MPT50C24RF
TE Connectivity
|
Check for Price | Yes | Active | 24 Ω | 1 % | 50 W | 4112 | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | 150 °C | -65 °C | TO-220 | 2 | Bulk | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | TE CONNECTIVITY LTD | unknown | |||||||||
|
MPT50S6K2D
TE Connectivity
|
Check for Price | Yes | Active | 6.2 kΩ | 0.5 % | 50 W | 4112 | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 350 V | 150 °C | -65 °C | TO-220 | 2 | Bulk | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 |