Filter Your Search
1 - 10 of 61 results
|
MPSS15621C
Pancon Corporation
|
Check for Price | End Of Life | 21 | 1 | 3.96 mm | 1 | 12.5 A | MALE | BOARD | POLYESTER | TIN | STRAIGHT | BOARD CONNECTOR | POLARIZED | 3000VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | RECEPTACLE | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.156 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.36 inch | 0.48 inch | 3.28 inch | 0.17 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||||
|
MPSS156-2-DA
Pancon Corporation
|
Check for Price | Obsolete | 2 | 1 | 3.9624 mm | 1 | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 3000VAC V | NO | 5 GΩ | HOUSING SIDE | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.36 inch | 0.13 inch | 0.312 inch | 0.17 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
MPSS156-2-C
Pancon Corporation
|
Check for Price | Obsolete | 2 | 1 | 3.9624 mm | 1 | MALE | BOARD | POLYESTER | SN | STRAIGHT | BOARD CONNECTOR | 3000VAC V | NO | 5 GΩ | HOUSING SIDE | e4 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | RECTANGULAR | 200u inch | SOLDER | 0.36 inch | 0.13 inch | 0.312 inch | 0.17 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
MPSS156-21-QB
Pancon Corporation
|
Check for Price | Obsolete | 21 | 1 | 3.9624 mm | 1 | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 3000VAC V | NO | 5 GΩ | HOUSING SIDE | e4 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.36 inch | 0.13 inch | 3.276 inch | 0.17 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
MPSS156-2-CA
Pancon Corporation
|
Check for Price | Obsolete | 2 | 1 | 3.9624 mm | 1 | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 3000VAC V | NO | 5 GΩ | HOUSING SIDE | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.36 inch | 0.13 inch | 0.312 inch | 0.17 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
MPSS156-20-QA
Pancon Corporation
|
Check for Price | Obsolete | 20 | 1 | 3.9624 mm | 1 | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 3000VAC V | NO | 5 GΩ | HOUSING SIDE | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.36 inch | 0.13 inch | 3.12 inch | 0.17 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
MPSS156-21
ITW McMurdo Connectors
|
Check for Price | Contact Manufacturer | 21 | 1 | 3.96 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | ITW MCMURDO CONNECTORS | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
MPSS15621CB
Pancon Corporation
|
Check for Price | End Of Life | 21 | 1 | 3.96 mm | 1 | MALE | BOARD | POLYESTER | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLARIZED | 3000VAC V | NO | 5 GΩ | HOUSING SIDE | NO | NO | e4 | NO | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD (15) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.36 inch | 0.13 inch | 3.276 inch | 0.17 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||
|
MPSS156-24-R
Pancon Corporation
|
Check for Price | Obsolete | 24 | 1 | 3.9624 mm | 1 | MALE | BOARD | POLYESTER | SN | STRAIGHT | BOARD CONNECTOR | TAPE & REEL | 3000VAC V | NO | 5 GΩ | HOUSING SIDE | e4 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | RECTANGULAR | 200u inch | SOLDER | 0.36 inch | 0.13 inch | 3.744 inch | 0.17 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
MPSS156-24-RB
Pancon Corporation
|
Check for Price | Obsolete | 24 | 1 | 3.9624 mm | 1 | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | TAPE & REEL | 3000VAC V | NO | 5 GΩ | HOUSING SIDE | e4 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.156 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.36 inch | 0.13 inch | 3.744 inch | 0.17 inch | ITW PANCON | compliant | EAR99 | 8536.69.40.40 |