Filter Your Search
1 - 10 of 31 results
|
MPSA63RL1
Motorola Semiconductor Products
|
Check for Price | Transferred | 30 V | 500 mA | PNP | NO | DARLINGTON | 3 | 1 | 10000 | 125 MHz | EUROPEAN PART NUMBER | 1.5 W | AMPLIFIER | SILICON | 1.5 V | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||||
|
MPSA63RLRM
Motorola Mobility LLC
|
Check for Price | Transferred | 30 V | 500 mA | PNP | NO | DARLINGTON | 3 | 1 | 10000 | 125 MHz | 1.5 W | AMPLIFIER | SILICON | 1.5 V | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||
|
MPSA63RLRAG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 30 V | 500 mA | PNP | NO | DARLINGTON | 3 | 1 | 10000 | 125 MHz | SWITCHING | SILICON | TO-92 | O-PBCY-T3 | e1 | COMMERCIAL | 260 | 40 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | LEAD FREE, CASE 29-11, TO-226, 3 PIN | unknown | TO-92 | 3 | CASE 29-11 | ||||||||||
|
MPSA63RLRF
Motorola Semiconductor Products
|
Check for Price | Obsolete | 30 V | 500 mA | PNP | NO | DARLINGTON | 3 | 1 | 10000 | 125 MHz | 1.5 W | AMPLIFIER | SILICON | 1.5 V | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||
|
MPSA63RLRPG
onsemi
|
Check for Price | Yes | Obsolete | 30 V | 500 mA | PNP | NO | DARLINGTON | 3 | 1 | 10000 | 125 MHz | 1.5 W | SILICON | TO-226AA | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | LEAD FREE, CASE 29-11, TO-92 3 PIN | unknown | EAR99 | TO-92 | 3 | CASE 29-11 | ||||||||||
|
MPSA63RLRMG
onsemi
|
Check for Price | Yes | Obsolete | 30 V | 500 mA | PNP | NO | DARLINGTON | 3 | 1 | 10000 | 125 MHz | 1.5 W | SILICON | TO-226AA | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | LEAD FREE, CASE 29-11, TO-92 3 PIN | unknown | EAR99 | TO-92 | 3 | CASE 29-11 | ||||||||||
|
MPSA63RLRA
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 30 V | 500 mA | PNP | NO | DARLINGTON | 3 | 1 | 10000 | 125 MHz | 1.5 W | AMPLIFIER | SILICON | 1.5 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||
|
MPSA63RLRE
Motorola Semiconductor Products
|
Check for Price | Transferred | 30 V | 500 mA | PNP | NO | DARLINGTON | 3 | 1 | 10000 | 125 MHz | 1.5 W | AMPLIFIER | SILICON | 1.5 V | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||||||
|
MPSA63RL1
onsemi
|
Check for Price | No | Obsolete | 500 mA | PNP | NO | DARLINGTON | 3 | 1 | 10000 | 125 MHz | EUROPEAN PART NUMBER | SILICON | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-226AA, 3 PIN | compliant | EAR99 | TO-92 | 3 | |||||||||||||
|
MPSA63RLRA
onsemi
|
Check for Price | No | Obsolete | 30 V | 500 mA | PNP | NO | DARLINGTON | 3 | 1 | 10000 | 125 MHz | AMPLIFIER | SILICON | TO-226AA | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | CASE 29-11, TO-92 3 PIN | not_compliant | EAR99 | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-11 | onsemi |