Filter Your Search
1 - 10 of 240 results
|
MPSA55
Zetex / Diodes Inc
|
Check for Price | No | Transferred | 60 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 100 MHz | 625 mW | SWITCHING | SILICON | 250 mV | R-PSIP-W3 | e0 | Not Qualified | 200 °C | 235 | 10 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | SINGLE | ZETEX PLC | TO-92 STYLE, E-LINE PACKAGE-3 | unknown | EAR99 | ||||||||
|
MPSA55/D74Z(OPTION18)
National Semiconductor Corporation
|
Check for Price | Obsolete | 60 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 100 MHz | HIGH CURRENT DRIVER | AMPLIFIER | SILICON | 250 mV | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | |||||||||||||
|
MPSA55/D89Z{OPTION18}
Texas Instruments
|
Check for Price | Obsolete | 60 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 100 MHz | HIGH CURRENT DRIVER | AMPLIFIER | SILICON | 250 mV | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | |||||||||||||
|
MPSA55-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
MPSA55
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 60 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 100 MHz | 1.5 W | 625 mW | AMPLIFIER | SILICON | 250 mV | TO-226AA | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | MOTOROLA INC | unknown | EAR99 | 8541.29.00.75 | ||||||||
|
MPSA55RLRA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 500 mA | PNP | NO | Single | 50 | 50 MHz | 625 mW | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||
|
MPSA55
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 60 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 50 MHz | SWITCHING | SILICON | TO-92 | O-PBCY-W3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | LITE-ON SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||||||||
|
MPSA55/D10Z{OPTION5}
Texas Instruments
|
Check for Price | Obsolete | 60 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 100 MHz | HIGH CURRENT DRIVER | AMPLIFIER | SILICON | 250 mV | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | |||||||||||||
|
MPSA55-D75Z
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 500 mA | PNP | NO | SINGLE | 1 | 50 | 50 MHz | 625 mW | e3 | 150 °C | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | |||||||||||||||||||||||
|
MPSA55PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 60 V | 500 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 50 MHz | 625 mW | 1.5 W | AMPLIFIER | SILICON | 250 mV | TO-92 | O-PBCY-T3 | e3 | 150 °C | -65 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | 8541.21.00.95 | 2018-02-01 |