Filter Your Search
1 - 10 of 43 results
|
MPS3906,126
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 40 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 150 MHz | 5 pF | 625 mW | SWITCHING | SILICON | 700 ns | 100 ns | 400 mV | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | TO-92 | PLASTIC, SPT, SC-43, 3 PIN | 3 | unknown | EAR99 | ||||||
|
MPS3906
Loras Industries Inc
|
Check for Price | No | Obsolete | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 250 MHz | 625 mW | SILICON | TO-92 | O-PBCY-W3 | e0 | Not Qualified | 140 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | LORAS INDUSTRIES INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | |||||||||||||
|
MPS3906RLRE
Motorola Mobility LLC
|
Check for Price | Transferred | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | 4.5 pF | 1.5 W | AMPLIFIER | SILICON | 690 ns | 85 ns | 400 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||||||
|
MPS3906ZL1
Motorola Mobility LLC
|
Check for Price | Transferred | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | EUROPEAN PART NUMBER | 4.5 pF | 1.5 W | AMPLIFIER | SILICON | 690 ns | 85 ns | 400 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||
|
MPS3906
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | 4.5 pF | 1.5 W | 625 mW | AMPLIFIER | SILICON | 690 ns | 85 ns | 400 mV | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | ||||||
|
MPS3906
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 40 V | 100 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 150 MHz | 5 pF | 500 mW | SWITCHING | SILICON | 700 ns | 100 ns | 400 mV | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | 250 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | |||||
|
MPS3906RL
Motorola Semiconductor Products
|
Check for Price | Transferred | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 250 MHz | EUROPEAN PART NUMBER | 4.5 pF | 1.5 W | AMPLIFIER | SILICON | 690 ns | 85 ns | 400 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||
|
MPS3906T/T
Philips Semiconductors
|
Check for Price | Obsolete | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MPS3906
Freescale Semiconductor
|
Check for Price | No | Obsolete | 200 mA | PNP | NO | Single | 100 | 250 MHz | 625 mW | 140 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||||
|
MPS3906-AMMO
NXP Semiconductors
|
Check for Price | Obsolete | 40 V | 200 mA | PNP | NO | SINGLE | 3 | 1 | 30 | 150 MHz | 5 pF | SWITCHING | SILICON | 690 ns | 100 ns | 400 mV | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 |