Filter Your Search
1 - 2 of 2 results
|
MPS3904,126
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 40 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 180 MHz | 5 pF | 625 mW | SWITCHING | SILICON | 990 ns | 100 ns | 300 mV | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | |||
|
MPS3904,126
Nexperia
|
Check for Price | Yes | Active | 40 V | 200 mA | NPN | NO | SINGLE | 3 | 1 | 30 | 180 MHz | 5 pF | SWITCHING | SILICON | 990 ns | 100 ns | 300 mV | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | NEXPERIA | CYLINDRICAL, O-PBCY-T3 | compliant | EAR99 | Nexperia |