Filter Your Search
1 - 10 of 218 results
|
MPS2907ARLRA
onsemi
|
$0.0506 | No | Obsolete | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 200 MHz | 360 mW | SWITCHING | SILICON | 100 ns | 45 ns | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 | TO-226, 3 PIN | 3 | CASE 29-11 | not_compliant | EAR99 | onsemi | ||||||||
|
MPS2907-L-A
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
MPS2907A
Samsung Semiconductor
|
Check for Price | No | Obsolete | 350 mA | PNP | NO | SINGLE | 1 | 100 | 200 MHz | 360 mW | e0 | 150 °C | Tin/Lead (Sn/Pb) | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
MPS2907AK
Zetex / Diodes Inc
|
Check for Price | Obsolete | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | SWITCHING | SILICON | 110 ns | 50 ns | 1.6 V | R-PSIP-W3 | Not Qualified | CECC | 200 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | ZETEX PLC | IN-LINE, R-PSIP-W3 | unknown | EAR99 | ||||||||||||||||
|
MPS2907ASTOA
Diodes Incorporated
|
Check for Price | Obsolete | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | SWITCHING | SILICON | 110 ns | 50 ns | R-PSIP-W3 | e3 | Not Qualified | CECC | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | WIRE | SINGLE | DIODES INC | TO-92 | IN-LINE, R-PSIP-W3 | 3 | unknown | EAR99 | ||||||||||||
|
MPS2907-5
Motorola Semiconductor Products
|
Check for Price | Obsolete | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 75 | 200 MHz | 8 pF | 1.5 W | SILICON | 100 ns | 45 ns | 1.6 V | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 | |||||||||||||||
|
MPS2907A
Diodes Incorporated
|
Check for Price | Obsolete | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | SWITCHING | SILICON | 110 ns | 50 ns | O-PBCY-W3 | e3 | Not Qualified | CECC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | DIODES INC | TO-92 | TO-92 COMPATIBLE, 3 PIN | 3 | unknown | EAR99 | |||||||||||
|
MPS2907-AP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
MPS2907A
onsemi
|
Check for Price | No | Obsolete | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 200 MHz | 360 mW | SWITCHING | SILICON | 100 ns | 45 ns | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 235 | 30 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 | CASE 29-11, TO-226, 3 PIN | 3 | CASE 29-11 | not_compliant | EAR99 | onsemi | |||||||
|
MPS2907ARLRB
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 50 | 200 MHz | 8 pF | 1.5 W | AMPLIFIER | SILICON | 100 ns | 45 ns | 1.6 V | TO-92 | O-PBCY-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.29.00.75 |