Filter Your Search
1 - 7 of 7 results
|
MPS6076
Central Semiconductor Corp
|
Check for Price | No | No | Active | e0 | 150 °C | NO | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 100 mA | 25 V | SINGLE | 100 | TO-92 | O-PBCY-T3 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | PNP | 625 mW | Not Qualified | THROUGH-HOLE | BOTTOM | SILICON | 200 MHz | ||||||||||||||||||||||||||||||||||||
|
MPS601BT
APEM Inc
|
Check for Price | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 1 | DPDT | MAINTAINED | SILVER OVER NICKEL | PIANO DIP SWITCH | PIANO | UL94V-0 MATERIALS USED | 0.025A@24VDC | ON-OFF | 500VDC V | 1 GΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BRASS | SILVER OVER NICKEL | BRASS | POLYAMIDE | 8 | EPOXY | WAVE | NO | SILVER/NICKEL | BRASS | SOLDER | ULTRASONIC | 0.079 inch | 9.7028 inch | 9.6774 mm | 11.7094 mm | 0.118 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||
|
MPS602B
APEM Inc
|
Check for Price | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | DPDT | MAINTAINED | SILVER OVER NICKEL | PIANO DIP SWITCH | PIANO | UL94V-0 MATERIALS USED | 0.025A@24VDC | ON-OFF | 500VDC V | 1 GΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BRASS | SILVER OVER NICKEL | BRASS | POLYAMIDE | 16 | EPOXY | WAVE | NO | SILVER/NICKEL | BRASS | SOLDER | ULTRASONIC | 0.079 inch | 9.7028 inch | 9.6774 mm | 21.6916 mm | 0.118 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||
|
MPS603BT
APEM Inc
|
Check for Price | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 3 | DPDT | MAINTAINED | SILVER OVER NICKEL | PIANO DIP SWITCH | PIANO | UL94V-0 MATERIALS USED | 0.025A@24VDC | ON-OFF | 500VDC V | 1 GΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BRASS | SILVER OVER NICKEL | BRASS | POLYAMIDE | 24 | EPOXY | WAVE | NO | SILVER/NICKEL | BRASS | SOLDER | ULTRASONIC | 0.079 inch | 9.7028 inch | 9.6774 mm | 31.75 mm | 0.118 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||
|
MPS603B
APEM Inc
|
Check for Price | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 3 | DPDT | MAINTAINED | SILVER OVER NICKEL | PIANO DIP SWITCH | PIANO | UL94V-0 MATERIALS USED | 0.025A@24VDC | ON-OFF | 500VDC V | 1 GΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BRASS | SILVER OVER NICKEL | BRASS | POLYAMIDE | 24 | EPOXY | WAVE | NO | SILVER/NICKEL | BRASS | SOLDER | ULTRASONIC | 0.079 inch | 9.7028 inch | 9.6774 mm | 31.75 mm | 0.118 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||
|
MPS602BT
APEM Inc
|
Check for Price | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 2 | DPDT | MAINTAINED | SILVER OVER NICKEL | PIANO DIP SWITCH | PIANO | UL94V-0 MATERIALS USED | 0.025A@24VDC | ON-OFF | 500VDC V | 1 GΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BRASS | SILVER OVER NICKEL | BRASS | POLYAMIDE | 16 | EPOXY | WAVE | NO | SILVER/NICKEL | BRASS | SOLDER | ULTRASONIC | 0.079 inch | 9.7028 inch | 9.6774 mm | 21.6916 mm | 0.118 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||
|
MPS601B
APEM Inc
|
Check for Price | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 1 | DPDT | MAINTAINED | SILVER OVER NICKEL | PIANO DIP SWITCH | PIANO | UL94V-0 MATERIALS USED | 0.025A@24VDC | ON-OFF | 500VDC V | 1 GΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BRASS | SILVER OVER NICKEL | BRASS | POLYAMIDE | 8 | EPOXY | WAVE | NO | SILVER/NICKEL | BRASS | SOLDER | ULTRASONIC | 0.079 inch | 9.7028 inch | 9.6774 mm | 11.7094 mm | 0.118 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |