Filter Your Search
1 - 2 of 2 results
|
MPS-200-12
Mean Well
|
$84.3600 | Obsolete | 115 V | 12 V | 264 V | 90 V | 11.4 V | 13.2 V | 11.7 A | 1 | NO | YES | ALSO OPERATE WITH 127-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 84 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVER LOAD; OVER TEMPERATURE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 140.4 W | 3.02 s | R-XXMA-X | ANSI, TUV, EN, IEC | 70 °C | -20 °C | NOT SPECIFIED | IEC 60601-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 107.2 mm | 177.8 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||
|
MPS200-12
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Contact Manufacturer | 115 V | 12 V | 264 V | 90 V | 11.4 V | 13.2 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 140.4 W | R-XXMA-X29 | 40 °C | -20 °C | 29 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | MODULE-30/29 | compliant | EAR99 |