Filter Your Search
1 - 4 of 4 results
|
MPS206A
APEM Inc
|
Check for Price | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | DPST | MAINTAINED | SILVER OVER NICKEL | PIANO DIP SWITCH | PIANO | UL94V-0 MATERIALS USED | 0.025A@24VDC | ON-OFF | 500VDC V | 1 GΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BRASS | SILVER OVER NICKEL | BRASS | POLYAMIDE | 24 | EPOXY | WAVE | NO | SILVER/NICKEL | BRASS | SOLDER | ULTRASONIC | 0.079 inch | 9.7028 mm | 9.6774 mm | 31.75 mm | 0.118 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
MPS206B
APEM Inc
|
Check for Price | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | DPST | MAINTAINED | SILVER OVER NICKEL | PIANO DIP SWITCH | PIANO | UL94V-0 MATERIALS USED | 0.025A@24VDC | ON-OFF | 500VDC V | 1 GΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BRASS | SILVER OVER NICKEL | BRASS | POLYAMIDE | 24 | EPOXY | WAVE | NO | SILVER/NICKEL | BRASS | SOLDER | ULTRASONIC | 0.079 inch | 9.7028 mm | 9.6774 mm | 31.75 mm | 0.118 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
MPS206BT
APEM Inc
|
Check for Price | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | DPST | MAINTAINED | SILVER OVER NICKEL | PIANO DIP SWITCH | PIANO | UL94V-0 MATERIALS USED | 0.025A@24VDC | ON-OFF | 500VDC V | 1 GΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BRASS | SILVER OVER NICKEL | BRASS | POLYAMIDE | 24 | EPOXY | WAVE | NO | SILVER/NICKEL | BRASS | SOLDER | ULTRASONIC | 0.079 inch | 9.7028 mm | 9.6774 mm | 31.75 mm | 0.118 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
MPS206AT
APEM Inc
|
Check for Price | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | DPST | MAINTAINED | SILVER OVER NICKEL | PIANO DIP SWITCH | PIANO | UL94V-0 MATERIALS USED | 0.025A@24VDC | ON-OFF | 500VDC V | 1 GΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BRASS | SILVER OVER NICKEL | BRASS | POLYAMIDE | 24 | EPOXY | WAVE | NO | SILVER/NICKEL | BRASS | SOLDER | ULTRASONIC | 0.079 inch | 9.7028 mm | 9.6774 mm | 31.75 mm | 0.118 inch | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |