Parametric results for: MPR24000X3161BCU00 under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mpr24000x3161bcu00
Select parts from the table below to compare.
Compare
Compare
MPR24000X3161BCU00
Vishay Intertechnologies
$4.3349 Yes Active 3.16 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT Axial 15 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, RATED AC VOLTAGE: 250V 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk MATTE TIN WIRE 600 µm 28 mm 2.5 mm 6.3 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
MPR24000X3161BCU00
Vishay BCcomponents
Check for Price Yes Yes Active 3.16 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT Axial 15 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, RATED AC VOLTAGE: 250V 70 °C NO 250 V e3 155 °C -55 °C Tubular 2 TUBULAR PACKAGE Bulk MATTE TIN WIRE 600 µm 28 mm 2.5 mm 6.3 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90