Parametric results for: MPQ8903DJ-3.3-LF-Z under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mpq8903dj33lfz
Select parts from the table below to compare.
Compare
Compare
MPQ8903DJ-3.3-LF-Z
Monolithic Power Systems
Check for Price Buy Yes Active 6.5 V 3.8 V 3.3 V 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 7 V 0.009801 % 0.14751 % 1 3.399 V 3.267 V 3 % R-PDSO-G5 e3 1 125 °C -40 °C 85 °C -40 °C 260 40 5 PLASTIC/EPOXY VSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm MONOLITHIC POWER SYSTEMS INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Monolithic Power Systems (MPS)