Filter Your Search
1 - 1 of 1 results
|
MPQ8632DGLE-12-Z
Monolithic Power Systems
|
Check for Price | Yes | End Of Life | 12 V | 18 V | 4.5 V | YES | BUCK | 1 MHz | ADJUSTABLE OUTPUT MODE FROM 0.611V TO 13V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XXSS-N16 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | YES | MATTE TIN | NO LEAD | UNSPECIFIED | 3 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | MO-220, QFN-16 | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) |