Filter Your Search
1 - 2 of 2 results
|
MPQ8612GL-12-Z
Monolithic Power Systems
|
Check for Price | Yes | Active | 5 V | 6 V | 1.5 V | 608 mV | 4.5 V | 12 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-XQCC-N14 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | VQCCN | LCC14(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | QUAD | 3 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | , | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||
|
MPQ8612GL-12
Monolithic Power Systems
|
Check for Price | Yes | Active | 5 V | 6 V | 1.5 V | 608 mV | 4.5 V | 12 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-XQCC-N14 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | VQCCN | LCC14(UNSPEC) | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | QUAD | 3 mm | 4 mm | 1 mm | MONOLITHIC POWER SYSTEMS INC | QFN-14 | compliant | EAR99 | 8542.39.00.01 |