Filter Your Search
1 - 6 of 6 results
![]() |
MPQ2906
onsemi
|
Check for Price | Obsolete | 40 V | 600 mA | PNP | NO | SEPARATE, 4 ELEMENTS | 14 | 4 | 20 | 200 MHz | SWITCHING | SILICON | TO-116 | R-PDIP-T14 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ON SEMICONDUCTOR | DIP | IN-LINE, R-PDIP-T14 | 14 | unknown | EAR99 | 8541.29.00.75 | |||||||||||
|
MPQ2907TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 40 V | 600 mA | PNP | NO | SEPARATE, 4 ELEMENTS | 14 | 4 | 50 | 200 MHz | 8 pF | 2 W | 2 W | SWITCHING | SILICON | 1.6 V | TO-116 | R-PDIP-T14 | e0 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | CENTRAL SEMICONDUCTOR CORP | DIP-14 | not_compliant | EAR99 | 8541.29.00.75 | |||||
|
MPQ2906TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 40 V | 600 mA | PNP | NO | SEPARATE, 4 ELEMENTS | 14 | 4 | 30 | 200 MHz | 8 pF | 2 W | 2 W | SWITCHING | SILICON | 1.6 V | TO-116 | R-PDIP-T14 | e0 | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | CENTRAL SEMICONDUCTOR CORP | DIP-14 | not_compliant | EAR99 | ||||||
|
MPQ2906
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 40 V | 600 mA | PNP | NO | SEPARATE, 4 ELEMENTS | 14 | 4 | 20 | 200 MHz | 8 pF | SILICON | 1.6 V | TO-116 | R-PDIP-T14 | e0 | Not Qualified | 125 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MOTOROLA INC | IN-LINE, R-PDIP-T14 | unknown | EAR99 | |||||||||
|
MPQ2906
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 40 V | 600 mA | PNP | NO | SEPARATE, 4 ELEMENTS | 14 | 4 | 20 | 200 MHz | 8 pF | SILICON | 1.6 V | TO-116 | R-PDIP-T14 | e0 | Not Qualified | 125 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MOTOROLA INC | IN-LINE, R-PDIP-T14 | unknown | EAR99 | |||||||||
![]() |
MPQ2906
Central Semiconductor Corp
|
Check for Price | Obsolete | 40 V | 600 mA | PNP | NO | SEPARATE, 4 ELEMENTS | 14 | 4 | 30 | 200 MHz | 8 pF | 2 W | 2 W | SWITCHING | SILICON | 1.6 V | TO-116 | R-PDIP-T14 | e0 | Not Qualified | 150 °C | -65 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | CENTRAL SEMICONDUCTOR CORP | DIP | IN-LINE, R-PDIP-T14 | 14 | compliant | EAR99 |