Filter Your Search
1 - 2 of 2 results
|
MPMT20018001FT1
Vishay Thin Film
|
Check for Price | Yes | Yes | Active | 2 kΩ | 1 % | 200 mW | SURFACE MOUNT | SOT-23 | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 2 kΩ | DIVIDER | 1 | 70 °C | 8 kΩ | YES | 2 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Epoxy Molded | 2 | 3 | RECTANGULAR PACKAGE | TR | Tin (Sn) | GULL WING | 905 µm | 2.86 mm | 2.3 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0612 | compliant | EAR99 | Vishay | ||
|
MPMT20018001FT1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 kΩ | 1 % | 200 mW | SURFACE MOUNT | SOT-23 | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 2 kΩ | DIVIDER | 1 | 70 °C | 8 kΩ | YES | 2 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Epoxy Molded | 2 | 3 | RECTANGULAR PACKAGE | TR | Tin (Sn) | GULL WING | 905 µm | 2.86 mm | 2.3 mm | VISHAY INTERTECHNOLOGY INC | SOT-23, ROHS COMPLIANT | compliant | Vishay |