Filter Your Search
1 - 10 of 181 results
|
MPM5001AT1
Vishay Thin Film
|
$1.6830 | No | No | Active | 0.1 % | 200 mW | 1206 | SURFACE MOUNT | SOT-23 | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 2.5 kΩ | DIVIDER | 1 | 70 °C | 2.5 kΩ | YES | 2 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Rectangular | 2 | 3 | RECTANGULAR PACKAGE | TR | TIN LEAD | GULL WING | 1.02 mm | 3.05 mm | 1.4 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0612 | unknown | EAR99 | 8533.21.00.20 | Vishay | ||||||||||||||||||||||||||||
|
MPM5000AT1
Vishay Thin Film
|
$1.6830 | No | No | Active | 0.1 % | 200 mW | 1206 | SURFACE MOUNT | SOT-23 | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 250 Ω | DIVIDER | 1 | 70 °C | 250 Ω | YES | 2 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Rectangular | 2 | 3 | RECTANGULAR PACKAGE | TR | TIN LEAD | GULL WING | 1.02 mm | 3.05 mm | 1.4 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0612 | unknown | EAR99 | 8533.21.00.20 | Vishay | ||||||||||||||||||||||||||||
|
MPM5002AT1
Vishay Thin Film
|
$1.6830 | No | No | Active | 0.1 % | 200 mW | 1206 | SURFACE MOUNT | SOT-23 | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 25 kΩ | DIVIDER | 1 | 70 °C | 25 kΩ | YES | 2 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Rectangular | 2 | 3 | RECTANGULAR PACKAGE | TR | TIN LEAD | GULL WING | 1.02 mm | 3.05 mm | 1.4 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0612 | unknown | EAR99 | 8533.21.00.20 | Vishay | ||||||||||||||||||||||||||||
|
MPM50011002AT1
Vishay Thin Film
|
$1.8615 | No | No | Active | 0.1 % | 200 mW | 1206 | SURFACE MOUNT | SOT-23 | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 5 kΩ | DIVIDER | 1 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Rectangular | 2 | 3 | RECTANGULAR PACKAGE | TR | TIN LEAD | GULL WING | 1.02 mm | 3.05 mm | 1.4 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0612 | unknown | EAR99 | 8533.21.00.20 | |||||||||||||||||||||||||||||
|
MPM5001AT1
Vishay Intertechnologies
|
$3.0150 | No | Active | 0.1 % | 200 mW | 1206 | SURFACE MOUNT | SOT-23 | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 2.5 kΩ | DIVIDER | 1 | 70 °C | 2.5 kΩ | YES | 2 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Rectangular | 2 | 3 | RECTANGULAR PACKAGE | TR | TIN LEAD | GULL WING | 1.02 mm | 3.05 mm | 1.4 mm | VISHAY INTERTECHNOLOGY INC | SOT-23 | not_compliant | Vishay | |||||||||||||||||||||||||||||||
|
MPM5002AT5
Vishay Intertechnologies
|
$3.7200 | No | Active | 0.1 % | 200 mW | 1206 | SURFACE MOUNT | SOT-23 | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 25 kΩ | DIVIDER | 1 | 70 °C | 25 kΩ | YES | 2 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Rectangular | 2 | 3 | RECTANGULAR PACKAGE | TR | TIN LEAD | GULL WING | 1.02 mm | 3.05 mm | 1.4 mm | VISHAY INTERTECHNOLOGY INC | SOT-23 | not_compliant | Vishay | |||||||||||||||||||||||||||||||
|
MPM5002AWS
Vishay Intertechnologies
|
$5.9763 | No | Active | 0.1 % | 200 mW | 1206 | SURFACE MOUNT | SOT-23 | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 25 kΩ | DIVIDER | 1 | 70 °C | 25 kΩ | YES | 2 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Rectangular | 2 | 3 | RECTANGULAR PACKAGE | WAFFLE PACK | TIN LEAD | GULL WING | 1.02 mm | 3.05 mm | 1.4 mm | VISHAY INTERTECHNOLOGY INC | SOT-23 | not_compliant | Vishay | |||||||||||||||||||||||||||||||
|
MPM54304GMN-0003
Monolithic Power Systems
|
$9.1552 | Yes | Active | CHIP CARRIER | HYBRID | ALSO 3A O/P CURRENT ON BUCK 2 AND 2A O/P... more | 1 | YES | 125 °C | -40 °C | 33 | SQUARE | MONOLITHIC POWER SYSTEMS INC | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | 2019-12-03 | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 16 V | 4 V | 12 V | S-XQCC-N33 | 7 mm | 3 A | 7 V | 600 mV | UNSPECIFIED | QCCN | LCC33,.27SQ,25 | NOT SPECIFIED | 2.1 mm | 2.5 mA | BUCK | 800 kHz | NO LEAD | 650 µm | QUAD | NOT SPECIFIED | 7 mm | |||||||||||||||||||||||||||
|
MPM54304GMN-0000
Monolithic Power Systems
|
$10.0106 | Yes | Active | CHIP CARRIER | HYBRID | ALSO 3A O/P CURRENT ON BUCK 2 AND 2A O/P... more | 1 | YES | 125 °C | -40 °C | 33 | SQUARE | MONOLITHIC POWER SYSTEMS INC | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | 2019-12-03 | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 16 V | 4 V | 12 V | S-XQCC-N33 | 7 mm | 3 A | 5.4 V | 550 mV | UNSPECIFIED | QCCN | LCC33,.27SQ,25 | NOT SPECIFIED | 2.1 mm | 2.5 mA | BUCK | 800 kHz | NO LEAD | 650 µm | QUAD | NOT SPECIFIED | 7 mm | |||||||||||||||||||||||||||
|
MPM54504GBS-T
Monolithic Power Systems
|
$24.6258 | Yes | Active | MONOLITHIC POWER SYSTEMS INC | unknown | Monolithic Power Systems (MPS) | SWITCHING REGULATOR | 3 |