Parametric results for: MPM50011002ATF under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mpm50011002atf
Select parts from the table below to compare.
Compare
Compare
MPM50011002ATF
Vishay Intertechnologies
Check for Price No Active 0.1 % 200 mW 1206 SURFACE MOUNT SOT-23 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 5 kΩ DIVIDER 1 70 °C 10 kΩ YES 2 ppm/°C 100 V e0 150 °C -55 °C Rectangular 2 3 RECTANGULAR PACKAGE TR TIN LEAD GULL WING 1.02 mm 3.05 mm 1.4 mm VISHAY INTERTECHNOLOGY INC SOT-23 not_compliant
MPM50011002ATF
Vishay Thin Film
Check for Price No No Active 0.1 % 200 mW 1206 SURFACE MOUNT SOT-23 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 5 kΩ DIVIDER 1 70 °C 10 kΩ YES 2 ppm/°C 100 V e0 150 °C -55 °C Rectangular 2 3 RECTANGULAR PACKAGE TR TIN LEAD GULL WING 1.02 mm 3.05 mm 1.4 mm VISHAY INTERTECHNOLOGY INC SMT, 0612 unknown EAR99 8533.21.00.20