Filter Your Search
1 - 3 of 3 results
|
MPM-30-12
Mean Well
|
$20.9919 | Yes | Active | 115 V | 12 V | 264 V | 80 V | 11.76 V | 12.24 V | 2.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.04242 Vrms | HYBRID | 30 W | R-XDMA-P5 | IEC, EN, EAC,UL, ANSI, CSA | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 39 mm | 69.5 mm | 24 mm | MEAN WELL ENTERPRISES CO LTD | Module-5 | compliant | EAR99 | Mean Well | ||
|
MPM-30-12ST
Mean Well
|
$21.4695 | Yes | Active | 115 V | 12 V | 264 V | 80 V | 11.76 V | 12.24 V | 2.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.04242 Vrms | HYBRID | 30 W | R-XXFM-X | IEC, EN, EAC,UL, ANSI, CSA | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 39 mm | 69.5 mm | 24 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | ||||
|
MPM-30-12-ST
Mean Well
|
Check for Price | Yes | Active | 115 V | 12 V | 264 V | 80 V | 11.76 V | 12.24 V | 2.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.04242 Vrms | HYBRID | 30 W | R-XXFM-X | IEC, EN, EAC,UL, ANSI, CSA | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 39 mm | 69.5 mm | 24 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 |