Filter Your Search
1 - 10 of 12 results
|
MPM2002FTS
Vishay Intertechnologies
|
Check for Price | No | Active | 1 % | 200 mW | 1206 | SURFACE MOUNT | SOT-23 | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 10 kΩ | DIVIDER | 1 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Rectangular | 2 | 3 | RECTANGULAR PACKAGE | TR | TIN LEAD | GULL WING | 1.02 mm | 3.05 mm | 1.4 mm | VISHAY INTERTECHNOLOGY INC | SOT-23 | not_compliant | ||||||
|
MPM2002FTS
Vishay Thin Film
|
Check for Price | No | No | Active | 1 % | 200 mW | 1206 | SURFACE MOUNT | SOT-23 | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 10 kΩ | DIVIDER | 1 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Rectangular | 2 | 3 | RECTANGULAR PACKAGE | TR | TIN LEAD | GULL WING | 1.02 mm | 3.05 mm | 1.4 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0612 | unknown | EAR99 | 8533.21.00.20 | |||
|
MPM2002FWS
Vishay Intertechnologies
|
Check for Price | No | No | Active | 10 kΩ | 1 % | 200 mW | SURFACE MOUNT | SOT-23 | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 10 kΩ | DIVIDER | 1 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Epoxy Molded | 2 | 3 | RECTANGULAR PACKAGE | WAFFLE PACK | TIN LEAD | GULL WING | 905 µm | 2.86 mm | 2.3 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0612 | compliant | EAR99 | |||||
|
MPM2002FT0
Vishay Thin Film
|
Check for Price | No | No | Transferred | 1 % | 200 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 10 kΩ | DIVIDER | 1 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 100 V | e0 | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | VISHAY THIN FILM | SOT-23 | unknown | EAR99 | |||||||||
|
MPM2002FT1
Vishay Intertechnologies
|
Check for Price | No | Active | 1 % | 200 mW | 1206 | SURFACE MOUNT | SOT-23 | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 10 kΩ | DIVIDER | 1 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Rectangular | 2 | 3 | RECTANGULAR PACKAGE | TR | TIN LEAD | GULL WING | 1.02 mm | 3.05 mm | 1.4 mm | VISHAY INTERTECHNOLOGY INC | SOT-23 | not_compliant | ||||||
|
MPM2002FT0
Vishay Intertechnologies
|
Check for Price | No | No | Active | 10 kΩ | 1 % | 200 mW | SURFACE MOUNT | SOT-23 | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 10 kΩ | DIVIDER | 1 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Epoxy Molded | 2 | 3 | RECTANGULAR PACKAGE | TR | TIN LEAD | GULL WING | 905 µm | 2.86 mm | 2.3 mm | VISHAY INTERTECHNOLOGY INC | SOT-23 | compliant | EAR99 | |||||
|
MPM2002FW
Vishay Intertechnologies
|
Check for Price | No | Active | 10 kΩ | 1 % | 100 mW | SOT-23 | 25 ppm/°C | ARRAY/NETWORK RESISTOR | DIVIDER | e0 | 125 °C | -55 °C | Epoxy Molded | 3 | Waffle Pack | TIN LEAD | 905 µm | 2.86 mm | 2.3 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | ||||||||||||||||||||
|
MPM2002FWS
Vishay Thin Film
|
Check for Price | No | No | Transferred | 1 % | 200 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 10 kΩ | DIVIDER | 1 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 100 V | e0 | 150 °C | -55 °C | 2 | 3 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn/Pb) | GULL WING | VISHAY THIN FILM | SOT-23 | unknown | EAR99 | |||||||||
|
MPM2002FT5
Vishay Thin Film
|
Check for Price | No | No | Active | 1 % | 200 mW | 1206 | SURFACE MOUNT | SOT-23 | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 10 kΩ | DIVIDER | 1 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Rectangular | 2 | 3 | RECTANGULAR PACKAGE | TR | TIN LEAD | GULL WING | 1.02 mm | 3.05 mm | 1.4 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0612 | unknown | EAR99 | 8533.21.00.20 | |||
|
MPM2002FT1
Vishay Thin Film
|
Check for Price | No | No | Active | 1 % | 200 mW | 1206 | SURFACE MOUNT | SOT-23 | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 10 kΩ | DIVIDER | 1 | 70 °C | 10 kΩ | YES | 2 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Rectangular | 2 | 3 | RECTANGULAR PACKAGE | TR | TIN LEAD | GULL WING | 1.02 mm | 3.05 mm | 1.4 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0612 | unknown | EAR99 | 8533.21.00.20 |