Filter Your Search
1 - 2 of 2 results
|
MPM20018001FWS
Vishay Thin Film
|
Check for Price | No | No | Active | 2 kΩ | 1 % | 200 mW | SURFACE MOUNT | SOT-23 | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 2 kΩ | DIVIDER | 1 | 70 °C | 8 kΩ | YES | 2 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Epoxy Molded | 2 | 3 | RECTANGULAR PACKAGE | WAFFLE PACK | TIN LEAD | GULL WING | 905 µm | 2.86 mm | 2.3 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0612 | unknown | EAR99 | ||
|
MPM20018001FWS
Vishay Intertechnologies
|
Check for Price | No | Active | 2 kΩ | 1 % | 200 mW | SURFACE MOUNT | SOT-23 | 25 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 2 kΩ | DIVIDER | 1 | 70 °C | 8 kΩ | YES | 2 ppm/°C | 100 V | e0 | 150 °C | -55 °C | Epoxy Molded | 2 | 3 | RECTANGULAR PACKAGE | WAFFLE PACK | TIN LEAD | GULL WING | 905 µm | 2.86 mm | 2.3 mm | VISHAY INTERTECHNOLOGY INC | SOT-23 | not_compliant |