Parametric results for: MPM1002AT1 under Array/Network Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mpm1002at1
Select parts from the table below to compare.
Compare
Compare
MPM1002AT1
Vishay Thin Film
Check for Price No No Active 0.1 % 200 mW 1206 SURFACE MOUNT SOT-23 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 5 kΩ DIVIDER 1 70 °C 5 kΩ YES 2 ppm/°C 100 V e0 150 °C -55 °C Rectangular 2 3 RECTANGULAR PACKAGE TR TIN LEAD GULL WING 1.02 mm 3.05 mm 1.4 mm VISHAY INTERTECHNOLOGY INC SMT, 0612 unknown EAR99 8533.21.00.20
MPM1002AT1
Vishay Intertechnologies
Check for Price No Active 0.1 % 200 mW 1206 SURFACE MOUNT SOT-23 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 5 kΩ DIVIDER 1 70 °C 5 kΩ YES 2 ppm/°C 100 V e0 150 °C -55 °C Rectangular 2 3 RECTANGULAR PACKAGE TR TIN LEAD GULL WING 1.02 mm 3.05 mm 1.4 mm VISHAY INTERTECHNOLOGY INC SOT-23 not_compliant Vishay
MPM1002AT1
Vishay Dale
Check for Price Active unknown