Filter Your Search
1 - 6 of 6 results
|
MPLAD7.5KP33AE3
Microchip Technology Inc
|
$5.9576 | Yes | Active | 53.3 V | 10 µA | 2.5 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 7.5 kW | 33 V | S-PSSO-G1 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||||
|
MPLAD7.5KP33A
Microchip Technology Inc
|
$6.3126 | No | Active | 53.3 V | 10 µA | 2.5 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 7.5 kW | 33 V | S-PSSO-G1 | e0 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||||
|
MPLAD7.5KP33A/TR
Microchip Technology Inc
|
$6.4932 | No | Active | 53.3 V | 10 µA | 2.5 W | 38.65 V | SILICON | 36.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 33 V | 1 | AVALANCHE | HIGH RELIABILITY | 40.6 V | 7.5 kW | 33 V | S-PSSO-G1 | e0 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||||
|
MPLAD7.5KP33A/TR
Microsemi Corporation
|
Check for Price | No | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | e0 | 1 | TIN LEAD | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
MPLAD7.5KP33AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | e3 | 1 | MATTE TIN | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
MPLAD7.5KP33A
Microsemi Corporation
|
Check for Price | No | No | Transferred | e0 | 1 | TIN LEAD | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |