Parametric results for: MPLAD6.5KP20A under Transient Suppressors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: mplad65kp20a
Select parts from the table below to compare.
Compare
Compare
MPLAD6.5KP20A/TR
Microchip Technology Inc
$5.8190 No Active 32.4 V 10 µA 2.5 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE HIGH RELIABILITY 24.5 V 6.5 kW 20 V S-PSSO-G1 IEC-61000-4-2, 4-4, 4-5; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant
MPLAD6.5KP20A/TR
Microsemi Corporation
Check for Price No Transferred MICROSEMI CORP compliant EAR99 8541.10.00.50
MPLAD6.5KP20A
Microchip Technology Inc
Check for Price No Active 32.4 V 2.5 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE HIGH RELIABILITY 24.5 V 6.5 kW S-PSSO-G1 e0 AEC-Q101; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.50 S-PSSO-G1
MPLAD6.5KP20A
Microsemi Corporation
Check for Price No Transferred 32.4 V 2.5 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE HIGH RELIABILITY 24.5 V 6.5 kW S-PSSO-G1 e0 AEC-Q101; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE TIN LEAD GULL WING SINGLE MICROSEMI CORP compliant EAR99 8541.10.00.50 S-PSSO-G1
MPLAD6.5KP20AE3
Microsemi Corporation
Check for Price Yes Transferred 32.4 V 2.5 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE HIGH RELIABILITY 24.5 V 6.5 kW S-PSSO-G1 e3 AEC-Q101; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROSEMI CORP compliant EAR99 8541.10.00.50 S-PSSO-G1
MPLAD6.5KP20AE3/TR
Microsemi Corporation
Check for Price Transferred MICROSEMI CORP compliant EAR99 8541.10.00.50
MPLAD6.5KP20AE3
Microchip Technology Inc
Check for Price Yes Active 32.4 V 2.5 W 23.35 V SILICON 22.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 20 V 1 AVALANCHE HIGH RELIABILITY 24.5 V 6.5 kW S-PSSO-G1 e3 AEC-Q101; MIL-19500 150 °C -55 °C CATHODE 1 PLASTIC/EPOXY SQUARE SMALL OUTLINE MATTE TIN GULL WING SINGLE MICROCHIP TECHNOLOGY INC compliant EAR99 8541.10.00.50 S-PSSO-G1