Filter Your Search
1 - 3 of 3 results
|
MPLAD6.5KP14AE3
Microchip Technology Inc
|
$5.2834 | Yes | Active | 23.2 V | 2.5 W | 16.4 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | HIGH RELIABILITY | 17.2 V | 6.5 kW | S-PSSO-G1 | e3 | AEC-Q101; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | S-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | ||
|
MPLAD6.5KP14AE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 23.2 V | 2.5 W | 16.4 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | HIGH RELIABILITY | 17.2 V | 6.5 kW | S-PSSO-G1 | e3 | AEC-Q101; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | MICROSEMI CORP | S-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | ||
|
MPLAD6.5KP14AE3/TR
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |