Filter Your Search
1 - 5 of 5 results
|
MPLAD36KP75CAE3
Microchip Technology Inc
|
$48.9749 | Yes | Active | 121 V | 10 µA | 2.5 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 92.1 V | 36 kW | 75 V | S-PSSO-G1 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
MPLAD36KP75CA
Microchip Technology Inc
|
$48.9749 | No | Active | 121 V | 10 µA | 2.5 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 92.1 V | 36 kW | 75 V | S-PSSO-G1 | e0 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||||
|
MPLAD36KP75CA/TR
Microchip Technology Inc
|
$49.1612 | Active | 121 V | 10 µA | 2.5 W | 87.7 V | SILICON | 83.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 75 V | 1 | AVALANCHE | HIGH RELIABILITY | 92.1 V | 36 kW | 75 V | S-PSSO-G1 | e0 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | unknown | ||||||
|
MPLAD36KP75CA
Microsemi Corporation
|
Check for Price | No | No | Transferred | e0 | 1 | TIN LEAD | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
MPLAD36KP75CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |