Filter Your Search
1 - 2 of 2 results
|
MPLAD15KP110ATR
Microsemi Corporation
|
Check for Price Buy | No | No | Transferred | 177 V | 2.5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 135 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | 1 | compliant | EAR99 | 8541.10.00.50 | ||
|
MPLAD15KP110ATR
Microchip Technology Inc
|
Check for Price Buy | No | Active | 177 V | 2.5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 135 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 |